-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 26P RA SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1231
|
Newark | Idc Low Pro Hdr 26 Pra Sht Lat Blue |Amp Te Connectivity 2-1761609-9 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$9.9700 / $11.0700 | Buy Now |
DISTI #
04M4909
|
Newark | Idc Low Pro Hdr 26P Ra Sht Lat Blue |Amp Te Connectivity 2-1761609-9 Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
2266-2-1761609-9-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 13 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
232 In Stock |
|
$6.8100 / $7.2100 | Buy Now |
DISTI #
2-1761609-9-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 13 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4884 | Buy Now |
DISTI #
2-1761609-9
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-1761609-9) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$5.5725 / $6.7059 | Buy Now |
DISTI #
571-2-1761609-9
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 26 PRA SHT LAT BLUE RoHS: Compliant | 623 |
|
$6.7500 / $10.9600 | Buy Now |
DISTI #
72019099
|
RS | Idc Low Pro Header, 26P Ra Sht Lat | TE Connectivity 2-1761609-9 RoHS: Not Compliant Min Qty: 585 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 / $8.5800 | RFQ |
|
Future Electronics | IDC LOW PRO HDR 26P RA SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 585 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$6.2000 | Buy Now |
DISTI #
AMP2-1761609-9
|
Heilind Electronics | IDC LOW PRO HDR 26P RA SHT LAT | Americas - 0 in Stock |
|
$6.3772 / $7.0485 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 26P RA SHT LAT RoHS: Compliant |
245 In Stock |
|
$6.3600 / $7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761609-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761609-9
TE Connectivity
IDC LOW PRO HDR 26P RA SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761609-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761609-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761686-9 | IDC LOW PRO HDR 26P VERT LG LAT | TE Connectivity | 2-1761609-9 vs 1761686-9 |
3429-62K2UB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2-1761609-9 vs 3429-62K2UB |
20021521-00126D1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-1761609-9 vs 20021521-00126D1LF |
N3429-65K2RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 2-1761609-9 vs N3429-65K2RB |
501-2617ES | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2-1761609-9 vs 501-2617ES |
N3429-5002UG | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 2-1761609-9 vs N3429-5002UG |
3429-65K2UB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2-1761609-9 vs 3429-65K2UB |
75867-205BLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 2-1761609-9 vs 75867-205BLF |
N3429-6202RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 2-1761609-9 vs N3429-6202RB |
104315-5 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-1761609-9 vs 104315-5 |