-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 26P VERT SHT LAT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6803
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761608-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$6.6400 / $8.4000 | Buy Now |
DISTI #
A121613-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
614 In Stock |
|
$4.8931 / $8.5800 | Buy Now |
DISTI #
42K6803
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 42K6803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 325 Partner Stock |
|
$6.7300 / $8.4000 | Buy Now |
DISTI #
2-1761608-9
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761608-9) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8019 / $13.1859 | Buy Now |
DISTI #
571-2-1761608-9
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 26 POS VERT LOW PROFILE RoHS: Compliant | 331 |
|
$4.8100 / $7.5800 | Buy Now |
DISTI #
V36:1790_11467135
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks Date Code: 2241 | Americas - 350 |
|
$5.3871 / $5.4191 | Buy Now |
DISTI #
V99:2348_11467135
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1838 | Americas - 5 |
|
$0.1650 / $0.8671 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 26P VERT SHT LAT BLUE RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 585 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.4700 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 26P VERT SHT LAT BLUE RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 13 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.4700 / $4.9900 | Buy Now |
DISTI #
AMP2-1761608-9
|
Heilind Electronics | IDC LOW PRO HDR 26P VERT SHT LAT BLUE | Americas - 15 in Stock |
|
$7.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761608-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761608-9
TE Connectivity
IDC LOW PRO HDR 26P VERT SHT LAT BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761608-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761608-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75867-105BLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 2-1761608-9 vs 75867-105BLF |
501-2607ER | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2-1761608-9 vs 501-2607ER |
20021521-00126C9LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-1761608-9 vs 20021521-00126C9LF |
3429-60K2UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 2-1761608-9 vs 3429-60K2UB |
39-28-5264 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 2-1761608-9 vs 39-28-5264 |
20021611-00026T4LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-1761608-9 vs 20021611-00026T4LF |
N3429-5503RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 2-1761608-9 vs N3429-5503RB |
20021521-00026T9LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-1761608-9 vs 20021521-00026T9LF |
3429-5303UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 2-1761608-9 vs 3429-5303UB |
N3429-5602UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2-1761608-9 vs N3429-5602UB |