-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 6P RA BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2379
|
Newark | Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761605-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.1000 | Buy Now |
DISTI #
A122811-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1131 In Stock |
|
$3.8544 / $5.9200 | Buy Now |
DISTI #
2-1761605-1
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-1761605-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$3.3325 / $3.7625 | Buy Now |
DISTI #
46Y2379
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 46Y2379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$5.1800 / $6.5700 | Buy Now |
DISTI #
571-2-1761605-1
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X003P VRT LPRO RoHS: Compliant | 53 |
|
$3.8500 / $5.9200 | Buy Now |
|
Future Electronics | AMP-LATCH 6 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.3400 / $3.6200 | Buy Now |
|
Future Electronics | AMP-LATCH 6 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.2600 / $3.5300 | Buy Now |
DISTI #
AMP2-1761605-1
|
Heilind Electronics | IDC LOW PRO HDR 6P RA BLUE | Americas - 0 in Stock |
|
$3.9523 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 6P RA BLUE RoHS: Compliant |
398 In Stock |
|
$3.7200 / $5.7200 | Buy Now |
DISTI #
7950365
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1194 |
|
$3.4302 / $4.7624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761605-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761605-1
TE Connectivity
IDC LOW PRO HDR 6P RA BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761605-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761605-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-103-01-SM-DV-A-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-01-SM-DV-A-TR |
TSM-103-01-LM-DV-A-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-01-LM-DV-A-TR |
TSM-103-01-L-DH-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-01-L-DH-P-FR |
501-0607ER | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2-1761605-1 vs 501-0607ER |
TSM-103-04-L-DV-A-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-04-L-DV-A-FR |
TSM-103-01-T-DV-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-01-T-DV-FR |
73302-931 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 2-1761605-1 vs 73302-931 |
TSM-103-02-TM-DV-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-02-TM-DV-P-TR |
TSM-103-02-L-DH-K-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-02-L-DH-K-TR |
TSM-103-01-LM-DH-SL | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2-1761605-1 vs TSM-103-01-LM-DH-SL |