-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 24P VERT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7270
|
Newark | Connector, Header, 24Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 2-1761603-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1365 |
|
$5.2700 / $5.9100 | Buy Now |
DISTI #
98AC4952
|
Newark | 2-1761603-8 - Idc Low Pro Hdr 24P Vert Blue Rohs Compliant: Yes |Amp Te Connectivity 2-1761603-8 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$5.3000 / $5.6200 | Buy Now |
DISTI #
A121353-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1166 In Stock |
|
$3.8323 / $6.1700 | Buy Now |
DISTI #
2-1761603-8
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761603-8) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 880 |
|
$3.0569 / $3.1813 | Buy Now |
DISTI #
571-2-1761603-8
|
Mouser Electronics | Headers & Wire Housings IDC CONNECTOR RoHS: Compliant | 343 |
|
$3.9700 / $4.9900 | Buy Now |
DISTI #
V36:1790_11466960
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 | Americas - 2493 |
|
$2.8450 / $3.3757 | Buy Now |
DISTI #
V36:1790_14360053
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2034 | Americas - 92 |
|
$4.1320 / $4.6940 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 24P VERT BLUE RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
DISTI #
AMP2-1761603-8
|
Heilind Electronics | IDC LOW PRO HDR 24P VERT BLUE | Americas - 0 in Stock |
|
$4.0684 / $4.1292 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 24P VERT BLUE RoHS: Compliant |
1362 In Stock |
|
$3.2000 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761603-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761603-8
TE Connectivity
IDC LOW PRO HDR 24P VERT BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761603-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761603-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501-2407E | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 2-1761603-8 vs 501-2407E |
9-1437049-1 | TE Connectivity | Check for Price | CONNECTOR, 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | 2-1761603-8 vs 9-1437049-1 |
609-2457ES | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | 2-1761603-8 vs 609-2457ES |
609-2437 | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | 2-1761603-8 vs 609-2437 |
20021121-00024T4LF | Amphenol Communications Solutions | $1.5537 | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. | 2-1761603-8 vs 20021121-00024T4LF |
N2524-5002UB | 3M Interconnect | $2.0441 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle | 2-1761603-8 vs N2524-5002UB |
N2524-5002-UG | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 2-1761603-8 vs N2524-5002-UG |
1-1437045-6 | TE's AMP | Check for Price | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | 2-1761603-8 vs 1-1437045-6 |
1-104437-2 | TE's AMP | Check for Price | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2-1761603-8 vs 1-104437-2 |
609-2457ER | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | 2-1761603-8 vs 609-2457ER |