-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1761465-3) PCI Express RA assy 5.8mm slot 2.3mm pc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118395-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 17 Weeks Container: Tray |
41 In Stock |
|
$57.5600 / $64.3600 | Buy Now |
DISTI #
2-1761465-3
|
Avnet Americas | PCI EXPRESS RA ASSY 5.8MM SLOT - Bulk (Alt: 2-1761465-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$52.9514 / $63.7212 | Buy Now |
DISTI #
571-2-1761465-3
|
Mouser Electronics | PCI Express / PCI Connectors PCI EXPRESS RA ASSY 5.8MM SLOT 2.3MM PC RoHS: Compliant | 0 |
|
$64.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$52.8000 | Buy Now |
DISTI #
AMP2-1761465-3
|
Heilind Electronics | PCI EXPRESS RA ASSY 5.8MM SLOT | Americas - 0 in Stock |
|
$65.9913 | Buy Now |
|
Onlinecomponents.com | PCI Express RA assy 5.8mm slot 2.3mm pc RoHS: Compliant | 0 |
|
$56.8800 / $166.9300 | Buy Now |
DISTI #
AMP2-1761465-3
|
Interstate Connecting Components | PCI EXPRESS RA ASSY 5.8MM SLOT | 0 |
|
$65.9913 | Buy Now |
DISTI #
2-1761465-3
|
Avnet Asia | PCI EXPRESS RA ASSY 5.8MM SLOT (Alt: 2-1761465-3) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | PCI Express RA assy 5.8mm slot 2.3mm pc RoHS: Compliant | 0 |
|
$56.8800 / $166.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761465-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761465-3
TE Connectivity
(2-1761465-3) PCI Express RA assy 5.8mm slot 2.3mm pc
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.772 inch | |
Body Depth | 0.37 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |