-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY 30P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1223
|
Newark | 070 Mlc Cap Assy 30P |Amp Te Connectivity 2-173866-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$8.0500 | Buy Now |
DISTI #
70285287
|
RS | MULTILOCK 070 Series 30 Way 2 Row Right Angle PCB Wire to Board | TE Connectivity 2-173866-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 / $6.3500 | RFQ |
|
Onlinecomponents.com | 070 MLC CAP ASSY 30P |
22 Partner Stock |
|
$8.4700 / $13.6900 | Buy Now |
DISTI #
TE Connectivity 2-173866-1
|
PEI Genesis | Combination Line Connector 30 | 22 |
|
Buy Now | |
DISTI #
2-173866-1
|
Avnet Abacus | (Alt: 2-173866-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 070 MLC CAP ASSY 30P |
22 Partner Stock |
|
$8.4700 / $13.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-173866-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-173866-1
TE Connectivity
070 MLC CAP ASSY 30P
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.508 inch | |
Body Length | 0.981 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94-HB |
This table gives cross-reference parts and alternative options found for 2-173866-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-173866-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-173866-2 | 30 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | TE Connectivity | 2-173866-1 vs 4-173866-2 |
2-173866-4 | Combination Line Connector | TE Connectivity | 2-173866-1 vs 2-173866-4 |