Part Details for 2-173858-1 by TE Connectivity
Overview of 2-173858-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-173858-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1222
|
Newark | 070 Mlc Cap Assy 12P |Amp Te Connectivity 2-173858-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$26.6700 / $35.5500 | Buy Now |
DISTI #
2266-2-173858-1-ND
|
DigiKey | 070 MLC CAP ASSY 12P Min Qty: 5 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$16.2600 / $16.9100 | Buy Now |
|
Onlinecomponents.com | MULTILOCK Connectors and Contacts RoHS: Compliant |
74 Partner Stock |
|
$16.0100 / $19.1700 | Buy Now |
DISTI #
18777369
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm/5.5mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 74 |
|
$15.2500 / $15.8600 | Buy Now |
DISTI #
TE Connectivity 2-173858-1
|
PEI Genesis | 070 MLC CAP ASSY 12P | 74 |
|
Buy Now | |
DISTI #
2-173858-1
|
Avnet Abacus | 070 Series MULTI-LOCK I/O Receptacle Assembly 12-Position PBT Natural (Alt: 2-173858-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTILOCK Connectors and Contacts RoHS: Compliant |
74 Partner Stock |
|
$16.0100 / $19.1700 | Buy Now |