-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1735446-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1735446-5
TE Connectivity
5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.239 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1735446-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1735446-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146462-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-1735446-5 vs 5-146462-5 |
5-103948-4 | (5-103948-4) 4X5 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 2-1735446-5 vs 5-103948-4 |
3-1473562-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | TE Connectivity | 2-1735446-5 vs 3-1473562-5 |
2321926-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 2-1735446-5 vs 2321926-5 |
4-1473562-5 | (4-1473562-5) RITS DX CONN.PLUG ASSY 5P GREEN | TE Connectivity | 2-1735446-5 vs 4-1473562-5 |
2321924-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 2-1735446-5 vs 2321924-5 |
5-103946-4 | (5-103946-4) 4X5 MTE SHRD PIN SR POL .100CL | TE Connectivity | 2-1735446-5 vs 5-103946-4 |
1747509-1 | GRACE INERTIA CONN 2.5 HDR ASSY 5/7P NAT | TE Connectivity | 2-1735446-5 vs 1747509-1 |
353352-1 | 2.5 SDL HDR ASSY 5P STD | TE Connectivity | 2-1735446-5 vs 353352-1 |
3-1734260-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2-1735446-5 vs 3-1734260-5 |