-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8527
|
Newark | Rj11,8P8C, top Entry, smt,30U" |Te Connectivity 2-1734858-3 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6900 | Buy Now |
DISTI #
2-1734858-3-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6341 | Buy Now |
DISTI #
2-1734858-3
|
Avnet Americas | Conn RJ-45 F 8 POS 1.01mm Solder ST SMD 8 Terminal 1 Port Reel Cat 3 - Tape and Reel (Alt: 2-1734858-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$1.3933 / $1.5730 | Buy Now |
DISTI #
571-2-1734858-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ11 8P8CT OP ENTRY SMT 30u RoHS: Compliant | 1458 |
|
$1.5400 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
AMP2-1734858-3
|
Heilind Electronics | RJ11,8P8C,TOP ENTRY,SMT,30U | Americas - 0 in Stock |
|
$1.6523 / $1.6770 | Buy Now |
|
Onlinecomponents.com | RJ11,8P8C,TOP ENTRY,SMT,30u" RoHS: Compliant |
450 Partner Stock |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
77790349
|
Verical | Conn RJ-45 F 8 POS 1.01mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 450 |
|
$1.5500 / $1.6000 | Buy Now |
DISTI #
217348583-TEC-0
|
TME | 2-1734858-3 Min Qty: 150 | 450 |
|
$2.1844 / $2.7585 | Buy Now |
DISTI #
AMP2-1734858-3
|
Interstate Connecting Components | RJ11,8P8C,TOP ENTRY,SMT,30U | 0 |
|
$1.6523 / $1.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734858-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734858-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.591 inch | |
Body Depth | 0.624 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |