-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1734839-4) FPC CONN. 0.5MM PITCH T/C,24P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7059
|
Newark | Ffc/Fpc Connector, Receptacle 24 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-1734839-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9050 | Buy Now |
DISTI #
95Y9585
|
Newark | Fpc Conn. 0.5Mm Pitch T/C,24P Rohs Compliant: Yes |Amp Te Connectivity 2-1734839-4 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
A100299CT-ND
|
DigiKey | CONN FPC TOP 24POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20429 In Stock |
|
$0.6493 / $0.8500 | Buy Now |
DISTI #
2-1734839-4
|
Avnet Americas | Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Tape Mounted - Tape and Reel (Alt: 2-1734839-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.6883 | Buy Now |
DISTI #
571-2-1734839-4
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH T/C 24P RoHS: Compliant | 3889 |
|
$0.6490 / $0.8500 | Buy Now |
DISTI #
E02:0323_01928510
|
Arrow Electronics | Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2309 | Europe - 6000 |
|
$0.6064 / $0.6091 | Buy Now |
|
Future Electronics | "FPC CONN. 0.5MM PITCH T/C,24P" RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
AMP2-1734839-4
|
Heilind Electronics | FPC CONN. 0.5MM PITCH T/C24P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FPC CONN. 0.5MM PITCH T/C,24P RoHS: Compliant |
2000 In Stock |
|
$0.6310 / $0.9310 | Buy Now |
DISTI #
66988796
|
Verical | Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.6070 / $0.6097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734839-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734839-4
TE Connectivity
(2-1734839-4) FPC CONN. 0.5MM PITCH T/C,24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 0.686 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | .984u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 2-1734839-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734839-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54550-2434 | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 2-1734839-4 vs 54550-2434 |
2-1775333-4 | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 2-1734839-4 vs 2-1775333-4 |