-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2225
|
Newark | Rj45,8P8C, straight, w/Led,30U Au, Reel |Te Connectivity 2-1734719-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.8300 | Buy Now |
DISTI #
2-1734719-3-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7779 | Buy Now |
DISTI #
2-1734719-3
|
Avnet Americas | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Reel/Tray/Box - Tape and Reel (Alt: 2-1734719-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$2.3850 / $2.6927 | Buy Now |
DISTI #
571-2-1734719-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45,8P8C,STRAIGHT W/LED 30U AU RoHS: Compliant | 0 |
|
$2.6700 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
DISTI #
AMP2-1734719-3
|
Heilind Electronics | RJ45,8P8C,STRAIGHT,W/LED,30U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45,8P8C,Straight,W/LED,30u" Au, Reel RoHS: Compliant | 0 |
|
$2.3900 / $5.0000 | Buy Now |
DISTI #
AMP2-1734719-3
|
Interstate Connecting Components | RJ45,8P8C,STRAIGHT,W/LED,30U | 0 |
|
Buy Now | |
DISTI #
2-1734719-3
|
Avnet Abacus | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Reel/Tray/Box (Alt: 2-1734719-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45,8P8C,Straight,W/LED,30u" Au, Reel RoHS: Compliant | 0 |
|
$2.3900 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734719-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734719-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.434 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |