-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ45/RJ11,W/O LED,15u"Au, W/ LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1734712-2-ND
|
DigiKey | RJ45/RJ11,W/O LED,15U AU, W/ LED Min Qty: 1100 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6388 | Buy Now |
DISTI #
2-1734712-2
|
Avnet Americas | Modular Jack Connector RJ45/RJ11 14 Position 1.02mm 1 x 2 Port Right Angle Through Hole Tray - Trays (Alt: 2-1734712-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tray | 0 |
|
$2.5918 / $2.9262 | Buy Now |
DISTI #
571-2-1734712-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45/RJ11,W/O LED,15u Au, W/ LED RoHS: Compliant | 0 |
|
$2.8000 / $2.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.4600 | Buy Now |
DISTI #
AMP2-1734712-2
|
Heilind Electronics | RJ45/RJ11,W/O LED,15U AU, W/ L | Americas - 0 in Stock |
|
$3.0737 / $3.1196 | Buy Now |
|
Onlinecomponents.com | RJ45/RJ11,W/O LED,15u"Au, W/ LED RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
DISTI #
AMP2-1734712-2
|
Interstate Connecting Components | RJ45/RJ11,W/O LED,15U AU, W/ L | 0 |
|
$3.0737 / $3.1196 | Buy Now |
|
Master Electronics | RJ45/RJ11,W/O LED,15u"Au, W/ LED RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734712-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734712-2
TE Connectivity
RJ45/RJ11,W/O LED,15u"Au, W/ LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.435 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |