2-1734592-9
TE Connectivity
Description: (2-1734592-9) FPC CONN. 0.5MM PITCH B/C, 29P

Overview of 2-1734592-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 2-1734592-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R7054
Newark Fpc Connector, Receptacle 29 Position 0.5Pitch, Pitch Spacing:0.5Mm, No. Of Contacts:29Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-1734592-9 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 28X2675
Newark Fpc Connector, Receptacle 29 Position 0.5Pitch, Full Reel, Pitch Spacing:0.5Mm, No. Of Contacts:29Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom Rohs Compliant: Yes |Amp Te Connectivity 2-1734592-9 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Onlinecomponents.com FPC CONN. 0.5MM PITCH B/C, 29P RoHS: Compliant 1620 In Stock
  • 25 $2.9600
  • 250 $2.9100
  • 500 $2.8700
  • 1,000 $2.8300
  • 2,000 $1.5000
  • 3,000 $1.0500
  • 4,000 $1.0300
$1.0300 / $2.9600 Buy Now
DISTI # 70316035
Verical Conn FPC Connector SKT 29 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1036 Americas - 300
  • 25 $3.8480
  • 250 $3.7830
  • 500 $3.7310
  • 1,000 $3.6790
  • 2,000 $1.9500
$1.9500 / $3.8480 Buy Now
DISTI # 217345929-TEC
TME 2-1734592-9 Min Qty: 1300 1300
  • 1,300 $1.0036
$1.0036 Buy Now
Chip 1 Exchange INSTOCK 4165
RFQ
DISTI # 2-1734592-9
Avnet Abacus Conn FPC Connector SKT 29 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-1734592-9
Avnet Abacus Conn FPC Connector SKT 29 POS 0.5mm Solder RA SMD T/R (Alt: 2-1734592-9) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Abacus - 0
Buy Now
DISTI # C1S114410979639
Chip1Stop FPC CONN. 0.5MM PITCH B/C 29P RoHS: Compliant 1300
  • 2,000 $1.1800
$1.1800 Buy Now
Master Electronics FPC CONN. 0.5MM PITCH B/C, 29P RoHS: Compliant 1620 In Stock
  • 25 $2.9600
  • 250 $2.9100
  • 500 $2.8700
  • 1,000 $2.8300
  • 2,000 $1.5000
  • 3,000 $1.0500
  • 4,000 $1.0300
$1.0300 / $2.9600 Buy Now

CAD Models for 2-1734592-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1734592-9 by TE Connectivity

2-1734592-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDER HOLD DOWN
Body Breadth
0.2 inch
Body Depth
0.08 inch
Body Length
0.785 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
15 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.5 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
29
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 2-1734592-9
    TE Connectivity
    (2-1734592-9) FPC CONN. 0.5MM PITCH B/C, 29P
    VS

Related Parts for 2-1734592-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1734592-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1734592-9 by TE Connectivity

  • Please alert me when 2-1734592-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1734592-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1734592-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1734592-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1734592-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1734592-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: