Part Details for 2-1734569-0 by TE Connectivity
Overview of 2-1734569-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1734569-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5444
|
Newark | 2.0Mm Univ Shd Hdr 20P 30U" |Amp Te Connectivity 2-1734569-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$4.2100 / $6.1000 | Buy Now |
|
Onlinecomponents.com | 2.0 MM UNIVERSAL SHROUD HEADER, SMT TYPE RoHS: Compliant |
166 Partner Stock |
|
$2.5700 / $4.9200 | Buy Now |
DISTI #
35655904
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 166 |
|
$2.1600 | Buy Now |
DISTI #
TE Connectivity 2-1734569-0
|
PEI Genesis | Board Connector 20 Contact(s) | 166 |
|
Buy Now | |
DISTI #
2-1734569-0
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tape Mounted on Reel - Tape and Reel (Alt: 2-1734569-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.0 MM UNIVERSAL SHROUD HEADER, SMT TYPE RoHS: Compliant |
166 Partner Stock |
|
$2.5700 / $4.9200 | Buy Now |
Part Details for 2-1734569-0
2-1734569-0 CAD Models
2-1734569-0 Part Data Attributes
|
2-1734569-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734569-0
TE Connectivity
2.0mm UNIV SHD HDR 20P 30u"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.031 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3434 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 2-1734569-0
This table gives cross-reference parts and alternative options found for 2-1734569-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734569-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0122-2000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | 2-1734569-0 vs 0122-2000 |
378002000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 2-1734569-0 vs 378002000 |
BLSMD30-50-295-8U | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 2-1734569-0 vs BLSMD30-50-295-8U |
HA18-0621-1001-Z | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 2-1734569-0 vs HA18-0621-1001-Z |
C650-2030-T006 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | FUJITSU Limited | 2-1734569-0 vs C650-2030-T006 |
STL21-0493CVGT-020C/TRU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2-1734569-0 vs STL21-0493CVGT-020C/TRU |
GEC10DAGN | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | 2-1734569-0 vs GEC10DAGN |
98401-101B20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 2-1734569-0 vs 98401-101B20 |
PVX38-2X10G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | AUK Contractors Co Ltd | 2-1734569-0 vs PVX38-2X10G |
6-146259-0 | HEADER CONNECTOR,PCB MNT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 2-1734569-0 vs 6-146259-0 |