-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB B ,Black,GF,4pos,R/A,SMT,W/O R shell
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1734346-3-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4P SMD RA Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0214 | Buy Now |
DISTI #
2-1734346-3
|
Avnet Americas | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 2-1734346-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1600 Container: Reel | 0 |
|
$0.9802 / $1.0736 | Buy Now |
DISTI #
571-2-1734346-3
|
Mouser Electronics | USB Connectors USB B Black GF 4POS R/A SMT W/O R shell RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1600 Container: Reel | 0Reel |
|
$0.9160 | Buy Now |
DISTI #
AMP2-1734346-3
|
Heilind Electronics | STD USB TYPE B, R/A, SMT | Americas - 0 in Stock |
|
$1.1441 | Buy Now |
|
Onlinecomponents.com | STD USB TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.9960 / $2.8010 | Buy Now |
DISTI #
AMP2-1734346-3
|
Interstate Connecting Components | STD USB TYPE B, R/A, SMT | 0 |
|
$1.1441 | Buy Now |
DISTI #
2-1734346-3
|
Avnet Abacus | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R (Alt: 2-1734346-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD USB TYPE B, R/A, SMT RoHS: Compliant | 0 |
|
$0.9960 / $2.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734346-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734346-3
TE Connectivity
USB B ,Black,GF,4pos,R/A,SMT,W/O R shell
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1734346-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1734346-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788712-3 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 2-1734346-3 vs 788712-3 |
1734346-3 | Telecom and Datacom Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 2-1734346-3 vs 1734346-3 |
788712-1 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 2-1734346-3 vs 788712-1 |
1734346-1 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | TE Connectivity | 2-1734346-3 vs 1734346-1 |