2-1734309-5
TE Connectivity
Description: Triple Stack USB A,30u",DIM A=2.84,BLK

Overview of 2-1734309-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 2-1734309-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X2217
Newark Triple Stack Usb A,30U ,dim A=2.84,blk |Amp Te Connectivity 2-1734309-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.7800
$2.7800 Buy Now
DISTI # 2-1734309-5
Avnet Americas AMP2-1734309-5 - Bulk (Alt: 2-1734309-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 2-1734309-5
Avnet Abacus AMP2-1734309-5 (Alt: 2-1734309-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-1734309-5
Avnet Abacus AMP2-1734309-5 (Alt: 2-1734309-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 2-1734309-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-1734309-5 by TE Connectivity

2-1734309-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
OTHER STATCK CONNECTOR CONTACTS: 8
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE6T
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-1734309-5
    TE Connectivity
    Triple Stack USB A,30u",DIM A=2.84,BLK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1734309-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1734309-5 by TE Connectivity

  • Please alert me when 2-1734309-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1734309-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1734309-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1734309-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1734309-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1734309-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: