There are no models available for this part yet.
Overview of 2-1729372-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1729372-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1729372-7-ND
|
DigiKey | ANVIL,HD-C Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$475.9520 / $509.9500 | Buy Now | |
DISTI #
2-1729372-7
|
Avnet Americas | ANVIL,HD-C - Bulk (Alt: 2-1729372-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-2-1729372-7
|
Mouser Electronics | Crimpers / Crimping Tools AnvilHD-C | 0 |
|
$582.3800 / $623.9600 | Order Now | |
DISTI #
AMP2-1729372-7
|
Heilind Electronics | ANVIL,HD-C | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | Anvil,HD-C | 0 |
|
$393.1200 / $594.4100 | Buy Now | ||
DISTI #
AMP2-1729372-7
|
Interstate Connecting Components | ANVIL,HD-C | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Master Electronics | Anvil,HD-C | 0 |
|
$393.1200 / $594.4100 | Buy Now |
CAD Models for 2-1729372-7 by TE Connectivity
Part Data Attributes for 2-1729372-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|