Part Details for 2-172865-0 by TE Connectivity
Overview of 2-172865-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 2-172865-0
2-172865-0 CAD Models
2-172865-0 Part Data Attributes
|
2-172865-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-172865-0
TE Connectivity
20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 171609; 171610; 171611; 171612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-172865-0
This table gives cross-reference parts and alternative options found for 2-172865-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-172865-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-226733-7 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 2-172865-0 vs 1-226733-7 |
1-226733-7 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 2-172865-0 vs 1-226733-7 |
8614-10-20-2XO-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 2-172865-0 vs 8614-10-20-2XO-0 |
8614-10-20-2-S0-1 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 2-172865-0 vs 8614-10-20-2-S0-1 |
DF50-20DS-1C | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Hirose Electric Co Ltd | 2-172865-0 vs DF50-20DS-1C |
8614-10-20-2-SO-2LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 2-172865-0 vs 8614-10-20-2-SO-2LF |
90142-1020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | 2-172865-0 vs 90142-1020 |
226305-1 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 2-172865-0 vs 226305-1 |
8614-10-20-2-S0-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 2-172865-0 vs 8614-10-20-2-S0-2 |