Part Details for 2-172491-7 by TE Connectivity
Overview of 2-172491-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 2-172491-7
2-172491-7 CAD Models
2-172491-7 Part Data Attributes
|
2-172491-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-172491-7
TE Connectivity
30 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 2-172491-7
This table gives cross-reference parts and alternative options found for 2-172491-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-172491-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30M4N83A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 2-172491-7 vs MIP30M4N83A1 |
IPT1-115-01-L-D-FL | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | 2-172491-7 vs IPT1-115-01-L-D-FL |
PC330P61C41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | 2-172491-7 vs PC330P61C41 |
MIP30M32N83C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 2-172491-7 vs MIP30M32N83C1 |
MIP30M93082C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 2-172491-7 vs MIP30M93082C1 |
IPL1-115-02-F-D-K | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 2-172491-7 vs IPL1-115-02-F-D-K |
PC330P52B21 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | 2-172491-7 vs PC330P52B21 |
PC330P41B41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | 2-172491-7 vs PC330P41B41 |
MIP30WA10M4N83C2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 2-172491-7 vs MIP30WA10M4N83C2 |
MIP30M42N83A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 2-172491-7 vs MIP30M42N83A2 |