Part Details for 2-172211-5 by TE Connectivity
Overview of 2-172211-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-172211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-172211-5-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-172211-5
|
Avnet Americas | Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 2-172211-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-172211-5
2-172211-5 CAD Models
2-172211-5 Part Data Attributes
|
2-172211-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-172211-5
TE Connectivity
5P EI W-W CAP HSG BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |