-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS DIA 2.5 SOCKET CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2208
|
Newark | 4 Pos Dia 2.5 Socket Connector |Te Connectivity 2-1719434-1 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.3400 | Buy Now |
DISTI #
A139284-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
696 In Stock |
|
$1.6710 / $3.9700 | Buy Now |
DISTI #
2-1719434-1
|
Avnet Americas | Conn Housing SKT 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: 2-1719434-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 3 Days Container: Box | 0 |
|
$1.7557 | Buy Now |
DISTI #
571-2-1719434-1
|
Mouser Electronics | Automotive Connectors 4 POS DIA 2.5 SOCKET CONNECTOR RoHS: Compliant | 806 |
|
$1.6000 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP2-1719434-1
|
Heilind Electronics | 4POS DIA 2.5 SOCKET CONN | Americas - 0 in Stock |
|
$1.9503 / $2.1671 | Buy Now |
|
Onlinecomponents.com | 4 POS DIA 2.5 SOCKET CONNECTOR RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
|
Onlinecomponents.com | 4 POS DIA 2.5 SOCKET CONNECTOR RoHS: Compliant | 0 |
|
$1.8800 / $5.5800 | Buy Now |
DISTI #
AMP2-1719434-1
|
Interstate Connecting Components | 4POS DIA 2.5 SOCKET CONN | 0 |
|
$1.9503 / $2.1671 | Buy Now |
DISTI #
2-1719434-1
|
Avnet Abacus | Conn Housing SKT 2 POS ST Cable Mount (Alt: 2-1719434-1) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1719434-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1719434-1
TE Connectivity
4 POS DIA 2.5 SOCKET CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.22 inch | |
Body Depth | 1.291 inch | |
Body Length | 1.29 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 48 V | |
Terminal Pitch | 7 mm |