-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5/2.8MM TAB HSG.,62POS.,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0086
|
Newark | Automotive Conn Housing, Plug, 62Pos, Product Range:Leavyseal Series, Gender:Plug, No. Of Positions:62Positions, For Use With:Amp Leavyseal Series Automotive Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 2-1718324-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1262 |
|
$12.2200 / $13.7500 | Buy Now |
DISTI #
A126733-ND
|
DigiKey | CONN PLUG HSG 62POS 5.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$9.5372 / $13.5600 | Buy Now |
DISTI #
2-1718324-1
|
Avnet Americas | Conn Housing M 62 POS Crimp RA Cable Mount - Bulk (Alt: 2-1718324-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2537 / $9.9324 | Buy Now |
DISTI #
18AH0086
|
Avnet Americas | Conn Housing M 62 POS Crimp RA Cable Mount - Bulk (Alt: 18AH0086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$12.4500 / $13.8500 | Buy Now |
DISTI #
571-2-1718324-1
|
Mouser Electronics | Automotive Connectors 1.5/2.8MM TAB HSG. 62POS. SEALED RoHS: Compliant | 397 |
|
$7.0400 / $11.6500 | Buy Now |
|
Future Electronics | 1.5/2.8MM TAB HSG.,62POS.,SEALED RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Container: Box | 0Box |
|
$10.0900 / $10.4000 | Buy Now |
DISTI #
AMP2-1718324-1
|
Heilind Electronics | 1.5/2.8MM TAB HSG.,62POS.,SEAL | Americas - 0 in Stock |
|
$8.1778 / $10.5980 | Buy Now |
|
Onlinecomponents.com | 1.5/2.8MM TAB HSG.,62POS.,SEALED | 0 |
|
$9.4400 / $20.5300 | Buy Now |
|
Onlinecomponents.com | 1.5/2.8MM TAB HSG.,62POS.,SEALED RoHS: Compliant |
4044 In Stock |
|
$9.4800 / $12.4800 | Buy Now |
DISTI #
68464731
|
Verical | Conn Housing M 62 POS Crimp RA Cable Mount Gray Box Min Qty: 6 Package Multiple: 1 | Americas - 4037 |
|
$7.7200 / $10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1718324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1718324-1
TE Connectivity
1.5/2.8MM TAB HSG.,62POS.,SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.783 inch | |
Body Depth | 1.803 inch | |
Body Length | 4.459 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94-HB |