-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0089
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity 2-1703841-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$1.9700 / $2.6800 | Buy Now |
DISTI #
98X2196
|
Newark | 2Pos, tab 2.8X0.8,tab Hsg, assy |Te Connectivity 2-1703841-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8500 | Buy Now |
DISTI #
A128536-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
444 In Stock |
|
$1.4613 / $2.5400 | Buy Now |
DISTI #
2-1703841-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,TAB 2.8X0.8,TAB HSG,ASSY - Bulk (Alt: 2-1703841-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$1.3443 / $1.6177 | Buy Now |
DISTI #
571-2-1703841-1
|
Mouser Electronics | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY RoHS: Compliant | 129 |
|
$1.3800 / $2.5400 | Buy Now |
|
Future Electronics | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Box | 0Box |
|
$1.1500 / $1.2000 | Buy Now |
DISTI #
AMP2-1703841-1
|
Heilind Electronics | 2POS,TAB 2.8X0.8,TAB HSG,ASSY | Americas - 0 in Stock |
|
$1.1782 / $1.5530 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant |
415 In Stock |
|
$1.2300 / $2.5100 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY | 0 |
|
$1.4900 / $3.7400 | Buy Now |
DISTI #
2-1703841-1
|
TTI | Automotive Connectors 2POS, TAB 2.8X0.8, TAB HSG, ASSY Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$1.3100 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1703841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1703841-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.894 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |