-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128534-ND
|
DigiKey | CONN PLUG HSG 2POS 4.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1275 In Stock |
|
$0.9395 / $1.6900 | Buy Now |
DISTI #
2-1703498-3
|
Avnet Americas | AMP2-1703498-3 - Bulk (Alt: 2-1703498-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.0066 / $1.1365 | Buy Now |
DISTI #
571-2-1703498-3
|
Mouser Electronics | Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY RoHS: Compliant | 800 |
|
$0.9860 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.9790 | Buy Now |
DISTI #
AMP2-1703498-3
|
Heilind Electronics | 2POS, MCON 1.2 LL TAB SEALED C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS, MCON 1.2 LL TAB SEALED COD B RoHS: Compliant | 0 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
2-1703498-3
|
TTI | Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.9800 / $1.0700 | Buy Now |
DISTI #
AMP2-1703498-3
|
Interstate Connecting Components | 2POS, MCON 1.2 LL TAB SEALED C | 0 |
|
Buy Now | |
DISTI #
2-1703498-3
|
Avnet Abacus | AMP2-1703498-3 (Alt: 2-1703498-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 50 |
|
$0.5743 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1703498-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1703498-3
TE Connectivity
Combination Line Connector, 2 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.732 inch | |
Body Depth | 0.673 inch | |
Body Length | 0.583 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |