-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2192
|
Newark | 2Pos, Mcon 1.2 Ll Tab Sealed Cod B Rohs Compliant: Yes |Te Connectivity 2-1703498-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.2400 / $1.6800 | Buy Now |
DISTI #
70AH0088
|
Newark | Automotive Conn Housing, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity 2-1703498-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.8800 | Buy Now |
DISTI #
2-1703498-1-ND
|
DigiKey | CONN PLUG HSG 2POS 4.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1650 In Stock |
|
$0.9037 / $1.6200 | Buy Now |
DISTI #
2-1703498-1
|
Avnet Americas | AMP2-1703498-1 - Bulk (Alt: 2-1703498-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8964 / $1.0121 | Buy Now |
DISTI #
98X2192
|
Avnet Americas | AMP2-1703498-1 - Bulk (Alt: 98X2192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$1.2400 | Buy Now |
DISTI #
571-2-1703498-1
|
Mouser Electronics | Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY CODB RoHS: Compliant | 2163 |
|
$0.9780 / $1.6200 | Buy Now |
|
Future Electronics | 2POSMCON 1.2 LL TAB SEALED COD B RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8800 | Buy Now |
DISTI #
AMP2-1703498-1
|
Heilind Electronics | 2POS,TAB 1.2X0.6,TAB HSG,ASSY,CODB | Americas - 0 in Stock |
|
$1.0631 / $1.0790 | Buy Now |
|
Onlinecomponents.com | 2POS, MCON 1.2 LL TAB SEALED COD B RoHS: Compliant |
500 In Stock |
|
$0.8820 / $1.4260 | Buy Now |
DISTI #
2-1703498-1
|
TTI | Automotive Connectors 2POS TAB 1.2X0.6 TAB HSG ASSY CODB Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 190 In Stock |
|
$0.9500 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1703498-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1703498-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.732 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.583 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 4 mm |