-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1195
|
Newark | Thick Film Resistors-Smd Crg0402 1% 1K0 |Amp Te Connectivity 2-1676480-2 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 110000 |
|
$0.0030 | Buy Now |
DISTI #
98AC4951
|
Newark | 2-1676480-2 Rohs Compliant: Yes |Te Connectivity 2-1676480-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0020 | Buy Now |
DISTI #
5831-2-1676480-2-ND
|
DigiKey | Thick Film Resistors - SMD CRG04 Min Qty: 70000 Container: Retail Package MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0025 | Buy Now |
DISTI #
2-1676480-2
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-1676480-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Reel | 60000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
75AH8094
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 75AH8094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 11466 Partner Stock |
|
$0.0050 | Buy Now |
|
Future Electronics | CRG Series 0402 1 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
AMP2-1676480-2
|
Heilind Electronics | CRG0402 1% 1K0 | Americas - 0 in Stock |
|
$0.0023 / $0.0033 | Buy Now |
|
Onlinecomponents.com | CRG0402 1% 1K0 RoHS: Compliant |
190000 In Stock |
|
$0.0019 / $0.0032 | Buy Now |
DISTI #
66434975
|
Verical | Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 110000 |
|
$0.0025 | Buy Now |
DISTI #
81011227
|
Verical | Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1676480-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1676480-2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |