-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48P.IEC-F.MALE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6154
|
Newark | Conn, Din41612, Plug, 48Pos, 5.08Mm, Product Range:-, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:Z + B + D, Contact Plating:Gold Plated Contacts, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 2-164045-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$7.0800 / $10.4100 | Buy Now |
DISTI #
84AC3532
|
Newark | 2-164045-4 Rohs Compliant: Yes |Amp Te Connectivity 2-164045-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$6.3500 / $10.0600 | Buy Now |
DISTI #
2-164045-4-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1027 In Stock |
|
$6.7170 / $10.0300 | Buy Now |
DISTI #
2-164045-4
|
Avnet Americas | Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole - Trays (Alt: 2-164045-4) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Tray | 36 |
|
$5.6054 / $6.7455 | Buy Now |
DISTI #
571-2-164045-4
|
Mouser Electronics | DIN 41612 Connectors TYPE F RoHS: Compliant | 381 |
|
$6.5700 / $11.0200 | Buy Now |
DISTI #
V36:1790_11484405
|
Arrow Electronics | Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2010 | Americas - 382 |
|
$5.6170 / $9.9040 | Buy Now |
|
Future Electronics | 48 Position Type "F" Right Angle Male Eurocard Connector RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tray | 189Tray |
|
$5.9900 / $6.1400 | Buy Now |
DISTI #
AMP2-164045-4
|
Heilind Electronics | 48P.IEC-F.MALE CONN | Americas - 120 in Stock |
|
$6.4930 / $7.1975 | Buy Now |
|
Onlinecomponents.com | 48P.IEC-F.MALE CONN RoHS: Compliant |
387 In Stock |
|
$5.7300 / $7.2800 | Buy Now |
DISTI #
43426735
|
Verical | Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2010 | Americas - 382 |
|
$5.6170 / $9.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-164045-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-164045-4
TE Connectivity
48P.IEC-F.MALE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612, POLARIZATION AVAILABLE | |
Body Breadth | 0.578 inch | |
Body Depth | 0.858 inch | |
Body Length | 3.693 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5.5A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |