Part Details for 2-1633966-0 by TE Connectivity
Overview of 2-1633966-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1633966-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1633966-0-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-1633966-0-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-1633966-0
|
Avnet Americas | CRIMPER,INSULATION O - Bulk (Alt: 2-1633966-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-1633966-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPERINSULATION O | 0 |
|
$172.1500 / $182.2800 | Order Now |
DISTI #
AMP2-1633966-0
|
Heilind Electronics | CRIMPER,INSULATION O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER,INSULATION O | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP2-1633966-0
|
Interstate Connecting Components | CRIMPER,INSULATION O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | CRIMPER,INSULATION O | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 2-1633966-0
2-1633966-0 CAD Models
2-1633966-0 Part Data Attributes
|
2-1633966-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1633966-0
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |