There are no models available for this part yet.
Overview of 2-1633963-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1633963-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2-1633963-4-ND
|
DigiKey | CRIMPER INSULATION OVERLAP PREMI Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2-1633963-4-ND
|
DigiKey | CRIMPER INSULATION OVERLAP PREMI Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
2-1633963-4
|
Avnet Americas | CRIMPER INSULATION OVERLAP PREMIUM - Bulk (Alt: 2-1633963-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-2-1633963-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION OVERLAP PREMIUM | 0 |
|
$184.7900 / $204.5800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP2-1633963-4
|
Heilind Electronics | CRIMPER INSULATION OVERLAP PRE | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER INSULATION OVERLAP PREMIUM RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP2-1633963-4
|
Interstate Connecting Components | CRIMPER INSULATION OVERLAP PRE | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Master Electronics | CRIMPER INSULATION OVERLAP PREMIUM RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 2-1633963-4 by TE Connectivity
Part Data Attributes for 2-1633963-4 by TE Connectivity
2-1633963-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-1633963-4TE ConnectivityVS
-