Part Details for 2-1633588-4 by TE Connectivity
Overview of 2-1633588-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-1633588-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2008
|
Newark | Crimper, Wire F (.145 ) |Amp Te Connectivity 2-1633588-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-2-1633588-4-ND
|
DigiKey | CRIMPER, WIRE 'F' (.145") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-1633588-4-ND
|
DigiKey | CRIMPER, WIRE 'F' (.145") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-1633588-4
|
Avnet Americas | CRIMPER, WIRE F (.145 ) - Bulk (Alt: 2-1633588-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-1633588-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE F | 0 |
|
$187.4300 / $195.6900 | Order Now |
DISTI #
AMP2-1633588-4
|
Heilind Electronics | CRIMPER, WIRE F (.145 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE 'F' (.145") | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP2-1633588-4
|
Interstate Connecting Components | CRIMPER, WIRE F (.145 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
2-1633588-4
|
Avnet Abacus | (Alt: 2-1633588-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE 'F' (.145") | 0 |
|
$133.6700 / $191.4000 | Buy Now |