-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1630012-8
|
Avnet Americas | Res Wirewound 22 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630012-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$11.5100 | Buy Now |
DISTI #
AMP2-1630012-8
|
Heilind Electronics | HSC150 22R 5% | Americas - 0 in Stock |
|
$11.9972 / $14.6148 | Buy Now |
|
Onlinecomponents.com | HSC150 22R 5% RoHS: Compliant |
67 In Stock |
|
$11.4500 / $14.8000 | Buy Now |
DISTI #
HSC15022RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC150 22R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$13.5200 | Buy Now |
DISTI #
AMP2-1630012-8
|
Interstate Connecting Components | HSC150 22R 5% | 0 |
|
$11.9972 / $14.6148 | Buy Now |
DISTI #
2-1630012-8
|
Avnet Abacus | Res Wirewound 22 Ohm 5% 150W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630012-8) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC150 22R 5% RoHS: Compliant |
67 In Stock |
|
$11.4500 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1630012-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1630012-8
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |