-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 27ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1164
|
Newark | Wirewound Resistors - Chassis Mount Hsa10 27R 5% |Amp Te Connectivity 2-1625966-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$2.3000 / $3.4900 | Buy Now |
DISTI #
2-1625966-2
|
Avnet Americas | Res Wirewound 27 Ohm 5% 16W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3683 / $1.4207 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP2-1625966-2
|
Heilind Electronics | HSA10 27R 5% | Americas - 0 in Stock |
|
$1.5920 / $1.9394 | Buy Now |
|
Onlinecomponents.com | HSA10 27R 5% RoHS: Compliant |
58 Partner Stock |
|
$1.3900 / $2.4000 | Buy Now |
DISTI #
19231624
|
Verical | Res Wirewound 27Ohm 5% 8W/16W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 58 |
|
$1.9100 | Buy Now |
DISTI #
AMP2-1625966-2
|
Interstate Connecting Components | HSA10 27R 5% | 0 |
|
$1.5920 / $1.9394 | Buy Now |
DISTI #
000000000002333838
|
Sager | Wirewound Resistors - Chassis Mount 27 OHM 5% 16W Min Qty: 200 | 0 |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
2-1625966-2
|
Avnet Abacus | Res Wirewound 27 Ohm 5% 16W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 27R 5% RoHS: Compliant |
58 Partner Stock |
|
$1.3900 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625966-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625966-2
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 27ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |
This table gives cross-reference parts and alternative options found for 2-1625966-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1625966-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSA1027R0J | TE Connectivity | Check for Price | RESISTOR, WIRE WOUND, 8W, 5%, 50ppm, 27ohm, CHASSIS MOUNT | 2-1625966-2 vs HSA1027R0J |