-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1625886-9
|
Avnet Americas | Resistor, 5.6 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 2-1625886-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0343 | Buy Now |
DISTI #
AMP2-1625886-9
|
Heilind Electronics | 1W SM M/OX 5% 5K6 | Americas - 0 in Stock |
|
$0.0394 / $0.0422 | Buy Now |
|
Onlinecomponents.com | 1W SM M/OX 5% 5K6 RoHS: Compliant | 0 |
|
$0.0328 / $0.0527 | Buy Now |
DISTI #
ROX1SJ5K6
|
TME | Resistor: metal oxide, 5.6kΩ, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0491 | RFQ |
DISTI #
AMP2-1625886-9
|
Interstate Connecting Components | 1W SM M/OX 5% 5K6 | 0 |
|
$0.0394 / $0.0422 | Buy Now |
DISTI #
000000000002333753
|
Sager | Metal Oxide Resistors 1W SM M/OX 5% 5K6 Min Qty: 12000 | 0 |
|
$0.0381 / $0.0403 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
2-1625886-9
|
Avnet Abacus | Resistor, 5.6 kOhm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 2-1625886-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410117248
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0622 / $0.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625886-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625886-9
TE Connectivity
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 12mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |