Part Details for 2-1625883-6 by TE Connectivity
Overview of 2-1625883-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for 2-1625883-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1625883-6
|
Avnet Americas | Resistor, 68 kOhm, ? 1%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 2-1625883-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1625883-6
|
Avnet Abacus | Resistor, 68 kOhm, � 1%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 2-1625883-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1625883-6
2-1625883-6 CAD Models
2-1625883-6 Part Data Attributes
|
2-1625883-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625883-6
TE Connectivity
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |