-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 5.62ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1625865-9
|
Avnet Americas | Res Thin Film 0805 5.62 Ohm 0.1% 1/8W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1625865-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2079 / $0.2158 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
DISTI #
AMP2-1625865-9
|
Heilind Electronics | RP 2A 5R62 0.1% 15PPM 1K RL | Americas - 0 in Stock |
|
$0.2478 / $0.2946 | Buy Now |
|
Onlinecomponents.com | RP 2A 5R62 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now |
DISTI #
AMP2-1625865-9
|
Interstate Connecting Components | RP 2A 5R62 0.1% 15PPM 1K RL | 0 |
|
$0.2478 / $0.2946 | Buy Now |
DISTI #
2-1625865-9
|
Avnet Abacus | Res Thin Film 0805 5.62 Ohm 0.1% 1/8W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1625865-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 5R62 0.1% 15PPM 1K RL RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625865-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625865-9
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 5.62ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |