-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 5600ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623782-3
|
Avnet Americas | Resistor, 5.6 kOhm, ? 5%, 5 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 2-1623782-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2211 / $0.2496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2230 | Buy Now |
DISTI #
AMP2-1623782-3
|
Heilind Electronics | SQM5 5K6 5% (METAL FILM) | Americas - 0 in Stock |
|
$0.2424 / $0.2831 | Buy Now |
|
Onlinecomponents.com | SQM5 5K6 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
DISTI #
AMP2-1623782-3
|
Interstate Connecting Components | SQM5 5K6 5% (METAL FILM) | 0 |
|
$0.2424 / $0.2831 | Buy Now |
DISTI #
000000000002333453
|
Sager | Metal Film Resistors - Through Hole SQM5 5K6 5% (METAL FILM) Min Qty: 1000 | 0 |
|
$0.2476 / $0.2743 | Buy Now |
DISTI #
2-1623782-3
|
Avnet Abacus | Resistor, 5.6 kOhm, � 5%, 5 W, Radial Leaded, Metal Film, High Power (Alt: 2-1623782-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM5 5K6 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623782-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623782-3
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 5600ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |