-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1123
|
Newark | Wirewound Res.-Through Hole C3A 2R2 5% Ammo Pk |Amp Te Connectivity 2-1623771-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
2-1623771-7
|
Avnet Americas | Res Wirewound 2.2 Ohm 5% 4W ±90ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1623771-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.5997 / $0.6568 | Buy Now |
DISTI #
AMP2-1623771-7
|
Heilind Electronics | C3A 2R2 5% AMMO PK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C3A 2R2 5% AMMO PK | 0 |
|
$0.5910 / $1.2380 | Buy Now |
DISTI #
AMP2-1623771-7
|
Interstate Connecting Components | C3A 2R2 5% AMMO PK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1623771-7
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now | |
DISTI #
2-1623771-7
|
Avnet Abacus | Res High Power Wirewound 2.2 Ohm 5% 3W �90ppm/�C Vitreous Ammo Pack (Alt: 2-1623771-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1623771-7
|
Avnet Abacus | Res High Power Wirewound 2.2 Ohm 5% 3W �90ppm/�C Vitreous Ammo Pack (Alt: 2-1623771-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A 2R2 5% AMMO PK | 0 |
|
$0.5910 / $1.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623771-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623771-7
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13mm x 5.7mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |