-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623719-0
|
Avnet Americas | Resistor, 270 Ohm, ? 10%, 1 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Trays (Alt: 2-1623719-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 87 Weeks, 2 Days Container: Tray | 0 |
|
$1.0284 / $1.1072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
AMP2-1623719-0
|
Heilind Electronics | CCR1 270R 10% TAPED | Americas - 0 in Stock |
|
$1.4003 / $1.4212 | Buy Now |
|
Onlinecomponents.com | CCR1 270R 10% TAPED RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
DISTI #
AMP2-1623719-0
|
Interstate Connecting Components | CCR1 270R 10% TAPED | 0 |
|
$1.4003 / $1.4212 | Buy Now |
DISTI #
000000000003841308
|
Sager | Ceramic Composition Resistors CCR1 270R 10% TAPED Min Qty: 1000 | 0 |
|
$1.5900 | Buy Now |
DISTI #
2-1623719-0
|
Avnet Abacus | Resistor, 270 Ohm, � 10%, 1 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 2-1623719-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 82 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR1 270R 10% TAPED RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623719-0
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 87 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 16.5mm x 5.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |