Part Details for 2-1622819-1 by TE Connectivity
Overview of 2-1622819-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1622819-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1622819-1
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 2-1622819-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1622819-1
|
Avnet Abacus | Resistor, Array, 1 kOhm, � 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film (Alt: 2-1622819-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1622819-1
2-1622819-1 CAD Models
2-1622819-1 Part Data Attributes:
|
2-1622819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1622819-1
TE Connectivity
RESISTOR, NETWORK, FILM, ISOLATED, 0.063W, THROUGH HOLE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
First Element Resistance | 1000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |