2-1618393-6
TE Connectivity
Description: LEV200H6ANA=RELAY,SPST-NO

Overview of 2-1618393-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2-1618393-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC1091
Newark Lev200H6Ana=Relay, spst-No |Amp Te Connectivity 2-1618393-6 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $189.2600
  • 25 $187.9200
$187.9200 / $189.2600 Buy Now
DISTI # 2-1618393-6
Avnet Americas Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Bottom Mount - Bulk (Alt: 2-1618393-6) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk 0
  • 17 $189.8096
$189.8096 Buy Now
DISTI # AMP2-1618393-6
Heilind Electronics LEV200H6ANA=RELAY,SPST-NO Americas - 0 in Stock
  • 1 $195.8251
  • 5 $190.5324
  • 10 $185.5184
  • 25 $162.2215
  • 50 $151.3890
$151.3890 / $195.8251 Buy Now
Onlinecomponents.com LEV200H6ANA=RELAY,SPST-NO RoHS: Compliant 0
  • 5 $288.5200
  • 9 $197.2800
  • 13 $162.1800
  • 17 $158.9400
$158.9400 / $288.5200 Buy Now
DISTI # AMP2-1618393-6
Interstate Connecting Components LEV200H6ANA=RELAY,SPST-NO 0
  • 1 $195.8251
  • 5 $190.5324
  • 10 $185.5184
  • 25 $162.2215
  • 50 $151.3890
$151.3890 / $195.8251 Buy Now
DISTI # 000000000003841302
Sager Industrial Relays LEV200H6ANA=RELAY,SPST-NO Min Qty: 1 0
  • 1 $201.5900
  • 4 $195.8300
  • 8 $190.3900
  • 15 $182.7700
  • 43 $159.7700
  • 89 $147.1900
$147.1900 / $201.5900 Buy Now
DISTI # 2-1618393-6
Avnet Abacus Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Bottom Mount (Alt: 2-1618393-6) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-1618393-6
Avnet Abacus TE, LEV200H6ANA=RELAY,SPST-NO (Alt: 2-1618393-6) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics LEV200H6ANA=RELAY,SPST-NO RoHS: Compliant 0
  • 5 $288.5200
  • 9 $197.2800
  • 13 $162.1800
  • 17 $158.9400
$158.9400 / $288.5200 Buy Now

CAD Models for 2-1618393-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1618393-6 by TE Connectivity

2-1618393-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
60.45 mm
Body Height
77.47 mm
Body Length or Diameter
77.72 mm
Coil Current(DC)-Max
0.33 A
Coil Operate Voltage(DC)
38 V
Coil Power
15890 mW
Coil Release Voltage(DC)
2 V
Coil Resistance
145 Ω
Coil Voltage(DC)-Max
48 V
Coil Voltage-Nom
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
3A@125VAC
Contact Current(AC)-Max
500 A
Contact Current(DC)-Max
500 A
Contact (DC) Max Rating R Load
2A@30VDC
Contact Resistance
417 mΩ
Contact Voltage(AC)-Max
900 V
Contact Voltage(DC)-Max
900 V
Contact/Output Supply Type
AC/DC
End Contact Material
COPPER ALLOY
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
77.72mm x 60.45mm x 77.47mm
Relay Action
MOMENTARY
Relay Form
1 FORM X
Relay Function
SPST-NO-DM
Relay Type
POWER/SIGNAL RELAY
Release Time
12 ms
Surface Mount
NO
Terminal Length
0.008999237998475998 inch
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 2-1618393-6
    TE Connectivity
    LEV200H6ANA=RELAY,SPST-NO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1618393-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1618393-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1618393-6 would you like to use for your alert(s)?
  • Please alert me when 2-1618393-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1618393-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1618393-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1618393-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1618393-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1618393-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: