-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618241-8
|
Avnet Americas | Electromechanical Relay SPST-NC 5A 12VDC 70Ohm Through Hole - Bulk (Alt: 2-1618241-8) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$352.6194 / $424.3386 | Buy Now |
DISTI #
AMP2-1618241-8
|
Heilind Electronics | K81B235=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
$280.4355 / $448.2450 | Buy Now |
|
Onlinecomponents.com | K81B235=RELAY, VACUUM, SPST-NC RoHS: Compliant |
36 In Stock |
|
$373.1600 / $410.4900 | Buy Now |
DISTI #
62991197
|
Verical | Power Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$468.7287 / $506.1529 | Buy Now |
DISTI #
2-1618241-8
|
TTI | General Purpose Relays K81B235 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$277.3500 / $417.8900 | Buy Now |
DISTI #
AMP2-1618241-8
|
Interstate Connecting Components | K81B235=RELAY, VACUUM, SPST-NC | 0 |
|
$280.4355 / $448.2450 | Buy Now |
DISTI #
000000000000894778
|
Sager | General Purpose Relays K81B235 Min Qty: 1 | 0 |
|
$310.9100 / $448.2500 | Buy Now |
DISTI #
2-1618241-8
|
Avnet Abacus | Electromechanical Relay SPST-NC 5A 12VDC 70Ohm Through Hole (Alt: 2-1618241-8) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1618241-8
|
Avnet Abacus | Electromechanical Relay SPST-NC 5A 12VDC 70Ohm Through Hole (Alt: 2-1618241-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K81B235=RELAY, VACUUM, SPST-NC RoHS: Compliant |
36 In Stock |
|
$373.1600 / $410.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1618241-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1618241-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |