Part Details for 2-1618071-3 by TE Connectivity
Overview of 2-1618071-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1618071-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1498
|
Newark | 25-060-7X=Wilmar Frequency 120 |Cii Te Connectivity 2-1618071-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,887.9900 / $2,069.2400 | Buy Now |
DISTI #
2-1618071-3
|
Avnet Americas | 25-060-7X - Bulk (Alt: 2-1618071-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,561.6305 / $2,160.2630 | Buy Now |
DISTI #
AMP2-1618071-3
|
Heilind Electronics | 25-060-7X=WILMAR FREQUENC | Americas - 0 in Stock |
|
$1,577.8125 / $2,265.5850 | Buy Now |
|
Onlinecomponents.com | 25-060-7X=WILMAR FREQUENCY 120 |
4 In Stock |
|
$2,030.1500 / $2,199.2600 | Buy Now |
DISTI #
2-1618071-3
|
TTI | Industrial Relays 25-060-7X=WILMAR FREQUENCY 120 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,735.7000 / $2,008.6100 | Buy Now |
DISTI #
AMP2-1618071-3
|
Interstate Connecting Components | 25-060-7X=WILMAR FREQUENC | 0 |
|
$1,577.8125 / $2,265.5850 | Buy Now |
DISTI #
000000000002332957
|
Sager | Industrial Relays 25-060-7X=WILMAR FREQUENCY 120 Min Qty: 1 | 0 |
|
$2,013.8500 | Buy Now |
DISTI #
2-1618071-3
|
Avnet Abacus | (Alt: 2-1618071-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 25-060-7X=WILMAR FREQUENCY 120 |
4 In Stock |
|
$2,030.1500 / $2,199.2600 | Buy Now |
Part Details for 2-1618071-3
2-1618071-3 CAD Models
2-1618071-3 Part Data Attributes
|
2-1618071-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1618071-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |