Part Details for 2-1618002-7 by TE Connectivity
Overview of 2-1618002-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1618002-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1618002-7-ND
|
DigiKey | EV250-4A=RELAY, SPST-NO Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1618002-7
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 12VDC Stud Mount - Bulk (Alt: 2-1618002-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage | 0 |
|
$805.0000 / $1,469.9300 | Buy Now |
DISTI #
2-1618002-7
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 12VDC Stud Mount - Bulk (Alt: 2-1618002-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000894718
|
Sager | Industrial Relays EV250-4A=RELAY SPST-NO | 0 |
|
Buy Now | |
|
Master Electronics | Contactor - 400A - DC - ST-NO-DM - High Temp - 12VDC Coil - Requires Economizer/PWM/Lower Hold Voltage | 0 |
|
$805.0000 / $1,469.9300 | Buy Now |