Part Details for 2-1617815-0 by TE Connectivity
Overview of 2-1617815-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617815-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617815-0
|
Avnet Americas | Mid-Range Relay M83536/32 and M83536/33 3PST-NO 25A 28VDC Screw Flange Mount - Bulk (Alt: 2-1617815-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.8412 / $1,289.8428 | Buy Now |
DISTI #
AMP2-1617815-0
|
Heilind Electronics | FC-325-SR4=RELAY 3PST DM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FC-325-SR4=RELAY 3PST DM |
20 Partner Stock |
|
$1,189.7400 / $1,279.2400 | Buy Now |
DISTI #
AMP2-1617815-0
|
Interstate Connecting Components | FC-325-SR4=RELAY 3PST DM | 0 |
|
Buy Now | |
DISTI #
000000000005620706
|
Sager | General Purpose Relays FC-325-SR4=RELAY 3PST DM Min Qty: 1 | 0 |
|
$1,192.2000 / $1,324.6600 | Buy Now |
|
Master Electronics | FC-325-SR4=RELAY 3PST DM |
20 Partner Stock |
|
$1,189.7400 / $1,279.2400 | Buy Now |
Part Details for 2-1617815-0
2-1617815-0 CAD Models
2-1617815-0 Part Data Attributes
|
2-1617815-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617815-0
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |