-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSP-5XM=M39016/11-018M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1617351-2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 50 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
2-1617351-2-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9682 | Buy Now |
DISTI #
2-1617351-2
|
Avnet Americas | JMSP-5XM M39016/11-018M - Bulk (Alt: 2-1617351-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.4718 / $66.7542 | Buy Now |
DISTI #
650-2-1617351-2
|
Mouser Electronics | Low Signal Relays - PCB M39016/11-018M RoHS: Not Compliant | 0 |
|
$80.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$60.2700 | Buy Now |
DISTI #
AMP2-1617351-2
|
Heilind Electronics | JMSP-5XM=M39016/11-018M | Americas - 0 in Stock |
|
$63.4635 / $70.5150 | Buy Now |
|
Onlinecomponents.com | JMSP-5XM=M39016/11-018M RoHS: Compliant |
114 In Stock |
|
$49.3000 / $75.3800 | Buy Now |
DISTI #
2-1617351-2
|
TTI | Low Signal Relays - PCB M39016/11-018M Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.4900 / $61.0000 | Buy Now |
DISTI #
AMP2-1617351-2
|
Interstate Connecting Components | JMSP-5XM=M39016/11-018M | 0 |
|
$63.4635 / $70.5150 | Buy Now |
DISTI #
000000000003023978
|
Sager | Low Signal Relays - PCB M39016/11-018M Min Qty: 1 | 0 |
|
$60.0900 / $75.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617351-2
TE Connectivity
JMSP-5XM=M39016/11-018M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT |