Part Details for 2-1617076-5 by TE Connectivity
Overview of 2-1617076-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1617076-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3078
|
Newark | Relay, 4Pdt, 28Vdc, 2A, Contact Configuration:4Pdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:3Sbh Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity 2-1617076-5 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$836.8100 / $884.6300 | Buy Now |
DISTI #
3937-2-1617076-5-ND
|
DigiKey | 2-1617076-5 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1,032.6182 / $1,654.7800 | Buy Now |
DISTI #
2-1617076-5
|
Avnet Americas | Aerospace High Performance Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Solder Hook Chassis Mount - Bulk (Alt: 2-1617076-5) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$689.7927 / $1,412.5034 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 32 Weeks Container: Box | 0Box |
|
$728.9300 | Buy Now |
DISTI #
AMP2-1617076-5
|
Heilind Electronics | 3SBH1230A2 = M39016/53-011M | Americas - 0 in Stock |
|
$639.8865 / $896.5800 | Buy Now |
|
Onlinecomponents.com | 3SBH1230A2 = M39016/53-011M RoHS: Compliant |
10 On Order |
|
$0 | Buy Now |
DISTI #
2-1617076-5
|
TTI | Low Signal Relays - PCB 3SBH1230A2 = M39016/53-011M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$873.1200 / $916.7800 | Buy Now |
DISTI #
AMP2-1617076-5
|
Interstate Connecting Components | 3SBH1230A2 = M39016/53-011M | 0 |
|
$639.8865 / $896.5800 | Buy Now |
DISTI #
2-1617076-5
|
Avnet Abacus | Relay Military-Aerospace Low Signal 4PDT 2A 26.5VDC 720Ohm PC Pin Through Hole (Alt: 2-1617076-5) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1617076-5
2-1617076-5 CAD Models
2-1617076-5 Part Data Attributes
|
2-1617076-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617076-5
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.037 A | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 2-1617076-5
This table gives cross-reference parts and alternative options found for 2-1617076-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1617076-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SBH1201A2 | TE Connectivity | $777.1314 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 3SBH1201A2 |
3SBH1262A2 | TE Connectivity | $977.6092 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 3SBH1262A2 |
M39016/53-012L | TE Connectivity | Check for Price | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | 2-1617076-5 vs M39016/53-012L |
3SBH5004K6 | TE Connectivity | $381.8984 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 3SBH5004K6 |
3SBH1151A2 | TE Connectivity | $755.6145 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | 2-1617076-5 vs 3SBH1151A2 |
4-1617076-3 | TE Connectivity | $430.4794 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 4-1617076-3 |
3-1617076-1 | TE Connectivity | $605.7634 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 3-1617076-1 |
5-1617076-1 | TE Connectivity | $461.3792 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 5-1617076-1 |
M39016/14-008M | TE Connectivity | Check for Price | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | 2-1617076-5 vs M39016/14-008M |
2-1617076-1 | TE Connectivity | $481.5278 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 2-1617076-5 vs 2-1617076-1 |