There are no models available for this part yet.
Overview of 2-1617022-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 2-1617022-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6432
|
Newark | Low Signal Relays-Pcb Fw5A1193S01 = 2020 Fw5A |Amp Te Connectivity 2-1617022-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$260.3000 | Buy Now | |
DISTI #
2266-2-1617022-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 26.5V Min Qty: 1 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$257.6200 / $278.2300 | Buy Now | |
DISTI #
A101585-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 26.5V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.8006 | Buy Now | |
DISTI #
2-1617022-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 675Ohm Flange Mount - Bulk (Alt: 2-1617022-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 47 Weeks, 2 Days Container: Bulk | 0 |
|
$215.1376 / $258.8944 | Buy Now | |
DISTI #
AMP2-1617022-1
|
Heilind Electronics | FW5A1193S01 = 2020 FW5A RELAY | Americas - 0 in Stock |
|
$153.9405 / $273.4801 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 26.5VDC 600Ohm 5A DPDT(33.782x11.25x22.86)mm Flange General Purpose Relay | 0 |
|
$221.9700 / $526.9000 | Buy Now | ||
DISTI #
22516802
|
Verical | Electromechanical Relay 26.5VDC 600Ohm 5A DPDT( (33.782mm 11.25mm 22.86mm)) Flange General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$241.5700 / $260.9100 | Buy Now | |
DISTI #
2-1617022-1
|
TTI | Low Signal Relays - PCB FW5A1193S01 = 2020 FW5A RELAY Min Qty: 17 Package Multiple: 1 Container: Each | Americas - 0 |
|
$241.1400 | Buy Now | |
DISTI #
216170221-TEC
|
TME | 2-1617022-1 Min Qty: 1 | 22 |
|
$218.3372 / $256.8716 | Buy Now | |
DISTI #
AMP2-1617022-1
|
Interstate Connecting Components | FW5A1193S01 = 2020 FW5A RELAY | 0 |
|
$153.9405 / $273.4801 | Buy Now |
CAD Models for 2-1617022-1 by TE Connectivity
Part Data Attributes for 2-1617022-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|