-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1820ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1614351-6
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 2-1614351-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 750 Factory Stock |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
V72:2272_11630582
|
Arrow Electronics | Res Thin Film 0603 1.82K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1644 Container: Cut Strips | Americas - 205 |
|
$0.3352 / $0.3523 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6410 | Buy Now |
DISTI #
AMP2-1614351-6
|
Heilind Electronics | RN 0603 1K82 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.6846 / $0.8137 | Buy Now |
|
Onlinecomponents.com | RN 0603 1K82 0.1% 10PPM CUT LENGTH RoHS: Compliant | 750 Factory Stock |
|
$0.5750 / $0.8150 | Buy Now |
DISTI #
25923806
|
Verical | Res Thin Film 0603 1.82K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1644 | Americas - 205 |
|
$0.3352 / $0.3466 | Buy Now |
DISTI #
AMP2-1614351-6
|
Interstate Connecting Components | RN 0603 1K82 0.1% 10PPM CUT LE | 0 |
|
$0.6846 / $0.8137 | Buy Now |
DISTI #
2-1614351-6
|
Avnet Abacus | SMD Chip Resistor, 1.82 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 2-1614351-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105406988
|
Chip1Stop | Res Thin Film 0603 1.82K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape RoHS: Compliant pbFree: No | 205 |
|
$0.3352 / $0.3860 | Buy Now |
|
Master Electronics | RN 0603 1K82 0.1% 10PPM CUT LENGTH RoHS: Compliant | 750 Factory Stock |
|
$0.5750 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1614351-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1614351-6
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1820ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |