-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609989-8) 180BCF10R=F8240E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609989-8
|
Avnet Americas | 180BCF10R=F8240E - Bulk (Alt: 2-1609989-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$720.9664 / $835.1928 | Buy Now |
DISTI #
72030445
|
RS | Filter, 180BCF10R=F8240E | TE Connectivity 2-1609989-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,436.5300 / $1,512.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$845.0200 | Buy Now |
DISTI #
AMP2-1609989-8
|
Heilind Electronics | 180BCF10R=F8240E | Americas - 0 in Stock |
|
$1,008.9265 / $1,088.2728 | Buy Now |
|
Onlinecomponents.com | 180BCF10R=F8240E RoHS: Compliant | 0 |
|
$902.7200 / $997.5800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,100.4840 | Buy Now | |
DISTI #
AMP2-1609989-8
|
Interstate Connecting Components | 180BCF10R=F8240E | 0 |
|
$1,008.9265 / $1,088.2728 | Buy Now |
DISTI #
000000000005525254
|
Sager | Power Line Filters 180BCF10R=F8240E Min Qty: 1 | 0 |
|
$857.5900 / $997.5800 | Buy Now |
|
Master Electronics | 180BCF10R=F8240E RoHS: Compliant | 0 |
|
$902.7200 / $997.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609989-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609989-8
TE Connectivity
(2-1609989-8) 180BCF10R=F8240E
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 29.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 180 A |