-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609989-2) 30BCF10R=F8234E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5338
|
Newark | 30Bcf10R=F8234E |Amp Te Connectivity 2-1609989-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.9500 / $206.9100 | Buy Now |
DISTI #
76Y5665
|
Newark | Power Line Filter, 3 Phase, 30A, 0.0087A, Current Rating:30A, Voltage Rating:277Vac, Filter Type:3 Phase, Filter Terminals:Stud, Inductance Min:1.6Mh, Capacitance:0.1Μf, Leakage Current Max:8.7Ma, Product Range:Bcf Series, Svhc:No Rohs Compliant: Yes |Corcom Te Connectivity 2-1609989-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.7600 / $222.0100 | Buy Now |
DISTI #
2-1609989-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount - Bulk (Alt: 2-1609989-2) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72030443
|
RS | Filter, 30BCF10R=F8234E | TE Connectivity 2-1609989-2 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$182.1500 / $227.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$152.3200 | Buy Now |
DISTI #
AMP2-1609989-2
|
Heilind Electronics | 30BCF10R=F8234E | Americas - 0 in Stock |
|
$184.5821 / $196.1667 | Buy Now |
|
Onlinecomponents.com | 30BCF10R=F8234E RoHS: Compliant |
61 In Stock |
|
$177.3300 / $195.1700 | Buy Now |
DISTI #
2-1609989-2
|
TTI | Power Line Filters POWER LINE THREE PHASE Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.5900 / $165.0700 | Buy Now |
DISTI #
AMP2-1609989-2
|
Interstate Connecting Components | 30BCF10R=F8234E | 0 |
|
$184.5821 / $196.1667 | Buy Now |
DISTI #
000000000005525248
|
Sager | Power Line Filters POWER LINE THREE PHASE Min Qty: 1 | 0 |
|
$145.0500 / $190.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609989-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609989-2
TE Connectivity
(2-1609989-2) 30BCF10R=F8234E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 480 V |